This 28-pin LCC-28 lead-free plastic package shift register operates over a temperature range of 0 to 85 degrees Celsius. It features a parallel-in serial-out logic IC type with a propagation delay of 1.48ns. The device has a supply voltage of 5V, with a maximum and minimum voltage of 5.7V and 4.2V, respectively. The shift register has a pin count of 28 and a width and length of 11.505mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10E446FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 10E |
| Propagation Delay (tpd) | 1.48 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 1300 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.