The MC10EP11DTR2G is an industrial-grade low skew clock driver with a propagation delay of 0.3ns. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 3.3 and 5.5 volts. The device is packaged in a lead-free plastic TSSOP-8 package and features 8 terminals. It is a single-function device with a logic IC type of low skew clock driver and is part of the 10EP family.
Rochester Electronics MC10EP11DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10EP |
| Propagation Delay (tpd) | 0.3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.