The MC10H016FNR2 is a commercial extended 4-bit binary counter from Rochester Electronics. It features a propagation delay of 2.5ns and a maximum operating frequency of 200MHz. The counter operates over a temperature range of 0 to 75 degrees Celsius and is available in a 20-pin LCC-20 package. This device is a logic IC type BINARY COUNTER with a commercial extended temperature grade.
Rochester Electronics MC10H016FNR2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BINARY COUNTER |
| Family | 10H |
| Propagation Delay (tpd) | 2.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.