The MC10H100M is a commercial extended NOR gate with a propagation delay of 1.7ns. It features 16 terminals and is available in a SOP package. The device operates over a temperature range of 0 to 75 degrees Celsius. It has a pin count of 16 and supports 4 functions, with 2 inputs and no specified number of outputs.
Rochester Electronics MC10H100M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | NOR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.7 |
| Number of Inputs | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.