This commercial extended quad OR/NOR gate IC features a 20-pin QCCJ package, a propagation delay of 1.6 ns, and operates over a temperature range of 0 to 75°C. The device has 2 inputs and 4 functions, and is suitable for use in a variety of logic IC applications. The IC is manufactured by Rochester Electronics and is part of the 10H family.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10H101FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | OR/NOR GATE |
| Family | 10H |
| Propagation Delay (tpd) | 1.6 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.