The MC10H174FN is a commercial extended quad multiplexer with 20 terminals and a propagation delay of 2.5ns. It operates within a temperature range of 0 to 75 degrees Celsius. The device is packaged in an S-PQCC-J20 package with a width and length of 8.965mm. It has 2 functions and 4 inputs, with 1 output and true output polarity.
Rochester Electronics MC10H174FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | MULTIPLEXER |
| Family | 10H |
| Propagation Delay (tpd) | 2.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.