Multiplexer, 10H Series, 2-Func, 4 Line Input, 1 Line Output, True Output, ECL, PQCC20, LEAD FREE, PLASTIC, LCC-20
Rochester Electronics MC10H174FNR2G technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | MULTIPLEXER |
| Family | 10H |
| Propagation Delay (tpd) | 2.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.