The MC10H186P is a commercial extended D flip-flop with a 6-bit output and a positive edge trigger. It operates at a maximum frequency of 250 MHz and has a propagation delay of 3 units. The device is packaged in a 16-pin PDIP package with a width of 7.62 mm and a length of 19.175 mm. It is designed to operate within a temperature range of 0 to 75 degrees Celsius.
Rochester Electronics MC10H186P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D FLIP-FLOP |
| Family | 10H |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 250 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.