The MC10H605FNR2 is a 28-pin LCC plastic package ECL to TTL translator IC from Rochester Electronics. It operates within a temperature range of 0 to 85°C and can be supplied with a voltage between 4.5 and 5.5V. This translator IC features 6 functions and has a pin count of 28. It is designed to translate ECL signals to TTL levels, with an output polarity of true.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10H605FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.