The MC10H642FN is a low skew clock driver from Rochester Electronics. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device features a propagation delay of 5.75ns and a maximum frequency of 100MHz. It is packaged in a 28-pin plastic LCC package with a quad terminal position.
Rochester Electronics MC10H642FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10H |
| Propagation Delay (tpd) | 5.75 |
| fmax-Min | 100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.