The MC14011BDT is a dual NAND gate IC from Rochester Electronics, featuring a propagation delay of 250ns. This 14-pin device operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The IC is packaged in a TSSOP-14 package and is suitable for use in military-grade applications. It has a temperature grade of MILITARY and is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC14011BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.