The MC14051BFELG is a 16-channel 8-function dual-in-line military-grade logic IC from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 18V. It is packaged in a lead-free plastic EIAJ SOP-16 package with a width of 5.275mm and a length of 10.2mm. The IC has 16 terminals and is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC14051BFELG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.