The MC14066BFELG is a 14-pin dual multiplexer from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. The device is packaged in a 14-pin R-PDSO-G14 package with dimensions of 5.275mm in width and 10.2mm in length. It is designed for use in military-grade applications.
Rochester Electronics MC14066BFELG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.