The MC14069UBDTR2 is a 14-pin dual inverter logic IC from Rochester Electronics. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a lead-free TSSOP-14 package and is suitable for use in military-grade applications. The logic IC type is an inverter, and it has a propagation delay of 125 nanoseconds. It is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC14069UBDTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.