The MC14069UBFR1 is a dual inverter logic IC from Rochester Electronics. It features a 14-pin SO-14 package and operates within a temperature range of -55°C to 125°C. The device is designed to function with a supply voltage between 3V and 18V, with a nominal voltage of 5V. The logic IC type is an inverter, and it has a propagation delay of 125ns. It is a member of the 4000/14000/40000 family of logic ICs.
Rochester Electronics MC14069UBFR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.