4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC14073BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Inputs | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.