The MC14073BFEL is a 3-input AND gate logic IC from Rochester Electronics. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device is packaged in a 14-pin SO-14 package and has a propagation delay of 300ns. The MC14073BFEL is suitable for use in military-grade applications and is compliant with the 4000/14000/40000 logic IC family.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC14073BFEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Inputs | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.