0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |