0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 648-08, DIP-16
Rochester Electronics MC1413PG technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.