SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC145012DWR2 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.