The MC14512BD is a 16-channel multiplexer from Rochester Electronics with a temperature grade of military and a supply voltage range of 3V to 18V. It features a propagation delay of 650ns and is available in a SOIC-16 package. The device operates within a temperature range of -55°C to 125°C and has 8 inputs and 1 output. It is a logic IC type and a member of the 4000/14000/40000 family.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC14512BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |