The MC14512BDR2 is a 16-pin SOIC-16 multiplexer from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is powered by a supply voltage between 3V and 18V. This logic IC features a propagation delay of 650ns and has 8 inputs and 1 output. It is part of the 4000/14000/40000 family and is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC14512BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 650 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |