The MC14521BDR2 is a 16-pin SOIC-16 prescaler IC from Rochester Electronics. It operates within a temperature range of -55 to 125°C and has a supply voltage of 5-18V. This military-grade device features a propagation delay of 12,000 ns and a maximum frequency of 6.5 MHz. It is designed for use in clock and timing applications, including counters and dividers.
Rochester Electronics MC14521BDR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 12000 |
| Output Polarity | TRUE |
| fmax-Min | 6.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC14521BDR2 to view detailed technical specifications.
No datasheet is available for this part.