The MC145406DW is a 16-pin industrial-grade line transceiver from Rochester Electronics, featuring a Schmitt trigger input. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in a SOG-16 package and is suitable for use in industrial applications. The transceiver is designed to provide high-speed data transfer and is compliant with industrial temperature grade requirements.
Rochester Electronics MC145406DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.