The MC14541BD is a 14-pin SOIC-14 packaged programmable timer IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is suitable for use in military-grade applications. The device can handle supply voltages between 3V and 18V and features a maximum clock frequency of 3MHz. It is a type of uP, uC, or peripheral IC, specifically designed for timer applications.
Rochester Electronics MC14541BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.