The MC145483FCR2 is a quad interface IC with 32 terminals in a QFN-32 package. It operates over an industrial temperature range of -40°C to 85°C and is supplied at 3V. This device is suitable for use in applications requiring high-performance interface capabilities.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC145483FCR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.