The MC145484EG is a 20-pin industrial-grade interface IC from Rochester Electronics. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The device features a dual terminal position and has a pin count of 20. It is packaged in a SOG-20 format, measuring 7.5mm in width and 12.8mm in length.
Rochester Electronics MC145484EG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.