This 20-pin industrial-grade interface IC is designed for operation within a temperature range of -40 to 85°C. It features a 5V nominal supply voltage and a dual terminal position. The JEDEC package code is R-PDSO-G20, with dimensions of 5.29mm in width and 7.2mm in length. The IC is available in an SSOP-20 package type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC145484SD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.