This industrial-grade interface IC features a 12V nominal supply voltage and operates within a temperature range of -40°C to 85°C. The device has 16 terminals and a dual-terminal position. It is packaged in a plastic SOP-16 format with dimensions of 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC145503DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.