A-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16
Rochester Electronics MC145557P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.