The MC14584BDT is a 14-pin TSSOP-14 logic inverter IC from Rochester Electronics. It operates over a military-grade temperature range of -55°C to 125°C and features a propagation delay of 250ns. This inverter IC is suitable for use with supply voltages between 3V and 18V and is part of the 4000/14000/40000 logic family.
Rochester Electronics MC14584BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC14584BDT to view detailed technical specifications.
No datasheet is available for this part.