The MC1488DR2G is a commercial extended SOIC-14 packaged line driver IC from Rochester Electronics. It operates within a temperature range of 0 to 75 degrees Celsius and has a nominal supply voltage of 9V. The device features 14 terminals and 4 functions, with a pin count of 14. It is designed for use in bus transceiver applications and has a lead-free package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC1488DR2G technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 9 |
| Supply Voltage-Min | 8.91 |
| Supply Voltage-Max | 9.09 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.