The MC1489D is a commercial extended temperature dual line receiver IC with a Schmitt trigger input characteristic, operating over a temperature range of 0 to 75 degrees Celsius. It is available in a 14-pin SOIC package with a width of 3.9mm and a length of 8.65mm. The device has a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. It is designed for use in a variety of applications, including bus transceiver functions.
Rochester Electronics MC1489D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.