The MC26LS30D is a 16-channel dual-line driver IC from Rochester Electronics, featuring a supply voltage range of 4.75 to 5.25V and an industrial temperature grade. It has a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. The IC operates within a temperature range of -40 to 85 degrees Celsius and has a terminal position of dual. It is a standard input characteristic and is used in interface IC applications.
Rochester Electronics MC26LS30D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.