The MC33063AD is an industrial DC/DC controller from Rochester Electronics, operating within a temperature range of -40°C to 85°C. It features 8 terminals in a dual terminal position and a JEDEC package code of R-PDSO-G8. The device has a width of 3.9mm and a length of 4.9mm, with a pin count of 8 and a single function. It can handle input voltages between 3V and 40V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC33063AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.