8-terminal, PDSO8 (SOIC-8) DC/DC switching regulator with a maximum switching frequency of 100kHz. Features a wide input voltage range from 3V to 40V and a maximum output current capability of 1.5A. Designed for industrial temperature grades, operating from -40°C to 85°C. This single-function integrated circuit is housed in an R-PDSO-G8 JEDEC package with dimensions of 3.9mm width and 4.9mm length.
Rochester Electronics MC33063ADR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.