The MC33063AVPG is an 8-pin DIP automotive DC/DC controller from Rochester Electronics. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 3V and 40V. The device features a single function and is packaged in a lead-free, plastic DIP-8 package. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC33063AVPG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.