The MC33067DW is a 16-pin industrial DC/DC controller from Rochester Electronics with a JEDEC package code of R-PDSO-G16. It has a temperature grade of industrial and operates between -40°C and 85°C. The device has a pin count of 16 and a terminal position of dual. It can handle input voltages between 10V and 18V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC33067DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.