SPECIALTY TELECOM CIRCUIT, PDSO14, TSSOP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC33170DTB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.