The MC33267D2TR4 is a 5V linear voltage regulator with a maximum output current of 0.5A. It operates over a temperature range of -40°C to 105°C and has a dropout voltage of up to 0.8V. The device is available in a plastic D2PAK-5 package. It is suitable for use in a variety of applications including power supplies and voltage regulation circuits.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC33267D2TR4 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 105 |
| Output Voltage1-Nom | 5.05 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.