5 CHANNEL, Si, NPN, RF POWER TRANSISTOR
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC3346DR2 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |