The MC33596FCE from Rochester Electronics is an industrial-grade specialized IC with a quad terminal position and 32-pin QFN package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The IC is designed for telecom applications and features a 5mm x 5mm footprint with a 0.50mm pitch and 1mm height.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC33596FCE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.