The MC33991DWR2 is a dual power management IC with 24 terminals, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device is packaged in a 7.5mm x 15.40mm plastic SOIC-24 package with a 1.27mm pitch. It is designed for use in motor drivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |