7A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PDSO24, 7.50 X 15.40 MM, 1.27 MM PITCH, PLASTIC, MS-013AD, SOIC-24
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |