0.5 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO14, LEAD FREE, SOIC-14
Rochester Electronics MC34060ADG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.