The MC34063ADG is a commercial-grade DC/DC controller IC with 8 terminals, operating within a temperature range of 0-70°C. It has a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device is available in a lead-free SOIC-8 package and is suitable for use in applications with input voltages between 3V and 40V.
Rochester Electronics MC34063ADG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.