The MC34119DTB is a commercial-grade audio amplifier from Rochester Electronics. It operates over a temperature range of -20°C to 70°C and is supplied with a voltage between 2V and 16V. The amplifier is packaged in a TSSOP-8 plastic package, measuring 3mm in width and 4.4mm in length. It has 8 terminals and is designed for a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |