The MC34167T is a commercial DC/DC controller from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input voltage of 40 volts. The device features a TO-220 package type and has a single terminal position. It is designed for use in commercial applications and has a temperature grade of commercial.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC34167T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.