8A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC34167THG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.