The MC44140P is a commercial-grade IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a single function with 16 terminals and a dual terminal position. The IC is packaged in a 16-pin PDIP package and is rated for supply voltages between 4.75V and 5.5V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC44140P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.